Aearo ES-01-003 technical specifications.
| Color | Green, Orange |
| Frequency | 8kHz |
| Material | PU |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 36dB |
| RoHS | Not Compliant |
Download the complete datasheet for Aearo ES-01-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
