Aearo ES-01-020 technical specifications.
| Frequency | 8kHz |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 39dB |
| RoHS | Compliant |
Download the complete datasheet for Aearo ES-01-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
