Aearo MS-01-006 technical specifications.
| Color | Blue |
| Frequency | 8kHz |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 28dB |
| RoHS | Not Compliant |
Download the complete datasheet for Aearo MS-01-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
