Aegis Electronic Group TBM-0903 technical specifications.
| Application | CCTV |
| Horizontal Scanning Frequency | 15.750|15.625kHz |
| Display Size | 9in |
| Vertical Scanning Frequency | 50|60Hz |
| Image Resolution | 850 TVLines |
| Color | Monochrome |
| Operating Supply Voltage | 100VAC to 240VAC |
Download the complete datasheet for Aegis Electronic Group TBM-0903 to view detailed technical specifications.
No datasheet is available for this part.