Aegis Electronic Group TCM-1701 technical specifications.
| Application | CCTV |
| Display Size | 17in |
| Image Resolution | 700 TVLines |
| Color | Color |
| Operating Supply Voltage | 90VAC to 260VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aegis Electronic Group TCM-1701 to view detailed technical specifications.
No datasheet is available for this part.