Aegis Electronic Group TCM-2102S technical specifications.
| Application | CCTV |
| Display Size | 21in |
| Image Resolution | 450 TVLines |
| Color | Color |
| Operating Supply Voltage | 90VAC to 240VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aegis Electronic Group TCM-2102S to view detailed technical specifications.
No datasheet is available for this part.