AEM 03024-008M technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Impedance | 600R |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM 03024-008M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.