AEM F1218HR150V048T technical specifications.
| Current Rating | 15A |
| Height | 2.08mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 6mR |
| Series | F1218HR |
| DC Rated Voltage | 48V |
| Width | 4.47mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM F1218HR150V048T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.