AEM P600L-72-2.0(EM) technical specifications.
| Current Rating | 2A |
| Height | 0.27inch |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | P600L |
| Termination | Radial |
| DC Rated Voltage | 72V |
| Width | 0.145inch |
| RoHS | Not Compliant |
Download the complete datasheet for AEM P600L-72-2.0(EM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.