AEM P700-L-72-1.5 technical specifications.
| Current Rating | 1.5A |
| Height | 0.16inch |
| Length | 0.33inch |
| Mount | Surface Mount |
| Series | P700L |
| DC Rated Voltage | 72V |
| Width | 0.235inch |
| RoHS | Not Compliant |
Download the complete datasheet for AEM P700-L-72-1.5 to view detailed technical specifications.
No datasheet is available for this part.