AEM SK406-125-3.0 technical specifications.
| Current Rating | 3A |
| Series | SK406 |
| Termination | Radial |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for AEM SK406-125-3.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.