AEM SK406-72-1.0(EM) technical specifications.
| Current Rating | 1A |
| Series | SK406 |
| Termination | Radial |
| DC Rated Voltage | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for AEM SK406-72-1.0(EM) to view detailed technical specifications.
No datasheet is available for this part.