AEM SK406-72-4.0(EM) technical specifications.
| Current Rating | 4A |
| Series | SK406 |
| Termination | Radial |
| DC Rated Voltage | 72V |
| RoHS | Not Compliant |
Download the complete datasheet for AEM SK406-72-4.0(EM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.