Aemc 6608 technical specifications.
| Gender | Male |
| Height | 130mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 130g |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc 6608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.