PHASE ROTATION METER, 15-400HZ; Test Frequency Range:15Hz to 400Hz; Voltage Measuring Range AC:40V to 600V; Operating Temperature Min:0 C; Operating Temperature Max:40 C; External Height:130mm; External Width:69mm; Weight:170g ;RoHS Compliant: NA
MountingExternal
Quick Jump:
Technical Specifications
Aemc 6609 technical specifications.
General
Gender
Male
Mount
External
Weight
170g
Compliance
RoHS
Not Compliant
Datasheet
Aemc 6609 Datasheet
Download the complete datasheet for Aemc 6609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.