Aemc AX502 technical specifications.
| Height | 120mm |
| Length | 270mm |
| Output Current | 2.5A |
| Output Voltage | 30V |
| Width | 225mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc AX502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.