Aemc CA7027 technical specifications.
| Height | 165mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc CA7027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.