This circular connector features a straight body orientation and crimp termination method. It has three contacts and a single port, with a maximum operating temperature range of -65°C to 200°C. The connector is designed for cable mounting and has a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector AE273T8F98BA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE273T8F98BA to view detailed technical specifications.
No datasheet is available for this part.