The AE284T22B35P is a 100-pin circular connector with a crimp termination method and straight body orientation. It is designed for cable mounting and features a maximum operating temperature range of -65 to 175°C. The connector has a maximum voltage rating of 550VDC and 400VAC. It is suitable for use in a variety of applications where high voltage and temperature resistance are required.
Aero-Electric Connector AE284T22B35P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE284T22B35P to view detailed technical specifications.
No datasheet is available for this part.