Aero-Electric Connector AE550KT20-22S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | AE550 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector AE550KT20-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.