Aero-Electric Connector AE552W24-28P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Contact Finish Termination | Cadmium (Cd) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector AE552W24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.