The AE771W14-5S is a circular cable mount connector with 5 SKT contacts and 5 RCP terminals. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 175°C. It has a maximum voltage rating of 1275VDC or 1000VAC.
Aero-Electric Connector AE771W14-5S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE771W14-5S to view detailed technical specifications.
No datasheet is available for this part.