The AE772W20-16PY is a 16-contact circular connector with a PIN gender and a maximum operating voltage of 1275VDC. It features a flange mount design and a straight body orientation. The connector is rated for operation between -55°C and 175°C. It is designed for crimp termination and has a straight body orientation.
Aero-Electric Connector AE772W20-16PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1275VDC|1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector AE772W20-16PY to view detailed technical specifications.
No datasheet is available for this part.