Aero-Electric Connector AE775L24-61SW technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| Manufacturer Series | AE775 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector AE775L24-61SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.