Aero-Electric Connector AE775L24-61SW-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 61 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector AE775L24-61SW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.