Circular connector featuring 13 female socket contacts with gold plating over a nickel barrier for reliable termination. Designed for wall mounting with a single port and crimp termination type. Operates effectively within a temperature range of -65 to 175 degrees Celsius.
Aero-Electric Connector D38999/20WB35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WB35SN to view detailed technical specifications.
No datasheet is available for this part.