General purpose circular connector featuring 22 male pin contacts with a crimp termination type. Designed for wall mount applications, this component operates within a temperature range of -65 to 175 degrees Celsius. It offers a single port configuration with 22 terminals.
Aero-Electric Connector D38999/20WC35PN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WC35PN to view detailed technical specifications.
No datasheet is available for this part.