Circular connector featuring 22 female contacts with gold plating over a nickel barrier for reliable termination. This wall-mount receptacle utilizes crimp termination and operates within a temperature range of -65°C to 175°C. Designed for general applications, it offers a single port with 22 terminal positions.
Aero-Electric Connector D38999/20WC35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WC35SN to view detailed technical specifications.
No datasheet is available for this part.