MountingJam Nut
Quick Jump:
Technical Specifications
Aero-Electric Connector D38999/24KE26SC technical specifications.
General
Type
Circular
Contact Gender
SKT
Number of Contacts
26
Termination Method
Crimp
Body Orientation
Straight
Mounting
Jam Nut
Number of Terminals
26
Min Operating Temperature
-65°C
Max Operating Temperature
200°C
Gender
RCP
Number of Ports
1
Max Voltage Rating
850VDC|600VAC
Compliance
RoHS
Yes
RoHS Version
2002/95/EC
Datasheet
Aero-Electric Connector D38999/24KE26SC Datasheet
Download the complete datasheet for Aero-Electric Connector D38999/24KE26SC to view detailed technical specifications.
No datasheet is available for this part.