This circular connector features 13 SKT contacts and a crimp termination method. It is designed for use in applications with operating temperatures ranging from -65°C to 200°C. The connector has a maximum voltage rating of 550VDC and a maximum current rating of 5A. It is a general-purpose connector with a straight body orientation and a jam nut mounting style.
Aero-Electric Connector D38999/24SB35SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector D38999/24SB35SA to view detailed technical specifications.
No datasheet is available for this part.