Circular connector featuring 13 female contacts with gold over nickel barrier termination. Designed for crimp termination, this component operates reliably within a temperature range of -65 to 175 degrees Celsius. The jam nut mounting style ensures secure installation.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |