General purpose circular connector featuring 3 female contacts with solder termination. Designed for cable mounting, this component operates reliably across a wide temperature range, from -65 to 200 degrees Celsius. It provides a secure connection for three terminals within a single port.
Aero-Electric Connector D38999/26FA98SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FA98SN to view detailed technical specifications.
No datasheet is available for this part.