Circular connector, socket type, featuring 13 female contacts for crimp termination. Operates within a temperature range of -65°C to 200°C. Designed for cable mounting with a single port configuration.
Aero-Electric Connector D38999/26FB35SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FB35SN to view detailed technical specifications.
No datasheet is available for this part.