37-position male circular connector for cable mounting. Features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. Termination type is solder, ensuring reliable connections. This general-purpose connector offers a single port for versatile integration.
Aero-Electric Connector D38999/26FD35PN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FD35PN to view detailed technical specifications.
No datasheet is available for this part.