Circular connector, female socket, 37 positions, designed for cable mounting. Features a 37-terminal configuration with a single port. Operates within a temperature range of -65°C to 200°C. Termination is achieved via solder.
Aero-Electric Connector D38999/26FD35SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FD35SN to view detailed technical specifications.
No datasheet is available for this part.