General purpose circular connector featuring 6 female contacts for solder termination. This cable mount connector operates within a temperature range of -65 to 200 degrees Celsius. It provides a single port with a total of 6 terminals.
Aero-Electric Connector D38999/26FE6SN technical specifications.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26FE6SN to view detailed technical specifications.
No datasheet is available for this part.