Circular connector, socket type, featuring 13 female contacts with gold plating over a nickel barrier for reliable termination. Designed for cable mounting, this general-purpose connector operates within a temperature range of -65°C to 175°C. It utilizes solder termination for secure electrical connections.
Aero-Electric Connector D38999/26WB35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WB35SN to view detailed technical specifications.
No datasheet is available for this part.