Circular connector, socket type, featuring 37 female contacts with gold over nickel termination. Designed for cable mounting, this general-purpose connector operates within a temperature range of -65 to 175 degrees Celsius. It utilizes solder termination for secure connections.
Aero-Electric Connector D38999/26WD35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WD35SN to view detailed technical specifications.
No datasheet is available for this part.