55-position female circular connector for cable mounting. Features gold-plated contacts with a nickel barrier for reliable termination. Operates within a temperature range of -65°C to 175°C.
Aero-Electric Connector D38999/26WE35SN technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/26WE35SN to view detailed technical specifications.
No datasheet is available for this part.