Contact SKT 16S Size Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Type | Power|Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |