Power socket contact, SKT gender, designed for straight body orientation and cable mounting. Features a reliable crimp termination method, suitable for a wide operating temperature range from -55 °C to 200 °C. This signal and power contact ensures robust electrical connections in demanding applications.
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |