Aero-Electric Connector M39029/5-116 technical specifications.
| Contact Type | Power|Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M39029/5-116 to view detailed technical specifications.
No datasheet is available for this part.