Connector Accessories Quick Disconnect Receptacle Adapter Aluminum Anodized Finsih Black
Aero-Electric Connector M83723/70A24 technical specifications.
| Type | Quick Disconnect Receptacle Adapter |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/70A24 to view detailed technical specifications.
No datasheet is available for this part.