The M83723/71A14-15NLC is a circular connector with 15 SKT contacts and a RCP gender. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a maximum operating temperature of 200C and a minimum operating temperature of -65C. It is rated for 850VDC and 600VAC.
Aero-Electric Connector M83723/71A14-15NLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/71A14-15NLC to view detailed technical specifications.
No datasheet is available for this part.