Aero-Electric Connector M83723/71R2016N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Manufacturer Series | M83723 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector M83723/71R2016N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.