The M83723/73G20-41NLC is a 41-contact SKT circular connector with crimp termination. It has a straight body orientation and is mounted using a jam nut. The connector is rated for operation between -65°C and 200°C. It has a maximum voltage rating of 850VDC or 600VAC.
Aero-Electric Connector M83723/73G20-41NLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/73G20-41NLC to view detailed technical specifications.
No datasheet is available for this part.