This circular connector features 16 PIN contacts and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for 850VDC and is suitable for cable mount applications.
Aero-Electric Connector M83723/76R20166 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector M83723/76R20166 to view detailed technical specifications.
No datasheet is available for this part.