Aero-Electric Connector M83723/82G1020N technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector M83723/82G1020N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.