The M83723/82G16-106LC is a circular wall mount connector with 10 SKT contacts and 10 RCP contacts. It features a crimp termination method and a straight body orientation. The connector operates between -65°C and 200°C and is rated for 850VDC and 600VAC. It is designed for wall mount applications.
Aero-Electric Connector M83723/82G16-106LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/82G16-106LC to view detailed technical specifications.
No datasheet is available for this part.