The M83723/91G20-41NLC is a 41-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a plug (SKT) gender. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. This connector is suitable for use in a variety of applications requiring a high-voltage, high-reliability connection.
Aero-Electric Connector M83723/91G20-41NLC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/91G20-41NLC to view detailed technical specifications.
No datasheet is available for this part.